MPR3BC-Y/G

Bivar
749-MPR3BC-Y/G
MPR3BC-Y/G

Mfr.:

Description:
LED Panel Mount Indicators STD METAL PANEL MOUNT INDICATORS Yellow/ Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,78 € 17,80 €
1,37 € 137,00 €
1,31 € 655,00 €
1,29 € 1.290,00 €
1,28 € 3.200,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
45 deg
Indicators
Yellow, Green
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
2 V, 2.1 V
590 nm, 568 nm
4 mcd, 6 mcd
Dome
Brand: Bivar
Lead Length: 16.7 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.