MPC5BCW35.0

Bivar
749-MPC5BCW35.0
MPC5BCW35.0

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 5mm Bi-Color HE Red/Green LED with White Diffused Lens, 35 in. Wire.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,68 € 268,00 €
2,64 € 528,00 €
2,61 € 1.305,00 €
2,60 € 2.600,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red, Green
8 mm
Panel Mount
Straight Lead
5 mm
20 mA
2 V, 2.1 V
568 nm, 625 nm
6 mcd, 8 mcd
Dome
MPC5
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 13.1 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

MPC IP54 Rated Panel Mount Indicators

BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.