MPC5BCW18.0

Bivar
749-MPC5BCW18.0
MPC5BCW18.0

Mfr.:

Description:
LED Panel Mount Indicators 5mm Panel Mnt Red/Green Water Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,66 € 26,60 €
2,56 € 1.280,00 €
2,40 € 2.400,00 €
2,37 € 5.925,00 €
2,34 € 11.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red, Green
8 mm
Panel Mount
Straight Lead
5 mm
20 mA
2 V, 2.1 V
568 nm, 625 nm
6 mcd, 8 mcd
Dome
MPC5
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 13.1 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 6,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

MPC IP54 Rated Panel Mount Indicators

BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.