MPC5BC

Bivar
749-MPC5BC
MPC5BC

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 5mm Bi-Color HE Red/Green LED with White Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,71 € 17,10 €
1,58 € 316,00 €
1,57 € 785,00 €
1,56 € 3.900,00 €
1,55 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red, Green
8 mm
Panel Mount
Straight Lead
5 mm
20 mA
2 V, 2.1 V
568 nm, 625 nm
6 mcd
Dome
MPC5
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 13.1 mm
Lens Colour: White
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

MPC IP54 Rated Panel Mount Indicators

BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.