MPC3GDW12.0

Bivar
749-MPC3GDW12.0
MPC3GDW12.0

Mfr.:

Description:
LED Panel Mount Indicators 3mm Grn Diff 12in Mtl Panel Mnt Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567
Can Dispatch Immediately
On Order:
1.000
Expected 3/16/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,28 € 22,80 €
1,78 € 178,00 €
1,57 € 785,00 €
1,44 € 1.440,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
Indicators
Green
6 mm
Panel Mount
Wire
3 mm
20 mA
2.1 V
568 nm
25 mcd
Dome
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 304.8 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Panel Mount Indicators

BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.