MPC3BWD

Bivar
749-MPC3BWD
MPC3BWD

Mfr.:

Description:
LED Panel Mount Indicators 3mm Blu LED Dif Lens Mtl Panel Mnt Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
2,95 € 29,50 €
2,04 € 204,00 €
2,00 € 2.000,00 €
1,99 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
Indicators
Blue
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
3.8 V
430 nm
2.5 mcd
Dome
Tray
Brand: Bivar
Lead Length: 15.6 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.