MLPS-B-3-1201-CC-4-PLP2-7MM

Bivar
749-B31201CC4PLP27MM
MLPS-B-3-1201-CC-4-PLP2-7MM

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 12 Row 1 Column, Front - 4 Mounting Plugs, 0.276 in. (7 mm)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 11,27 €
7,34 € 73,40 €
7,01 € 701,00 €
6,63 € 3.315,00 €
6,52 € 6.520,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
12 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
7 mm
Polycarbonate (PC)
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99