MLPS-B-3-1103-CC-8-PLP2-500

Bivar
749-B31103CC8PLP2500
MLPS-B-3-1103-CC-8-PLP2-500

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 11 Row 3 Column, Front - 8 Mounting Plugs, 0.5 in. (12.7 mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 1.557,00 €
14,94 € 7.470,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
33 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
0.5 in
Polycarbonate (PC)
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99