MLPS-B-3-0704-CC-4-PLP2-10MM

Bivar
749-30704CC4PLP210MM
MLPS-B-3-0704-CC-4-PLP2-10MM

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 7 Row 4 Column, Front - 4 Mounting Plugs,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,76 € 1.176,00 €
11,24 € 5.620,00 €
11,07 € 11.070,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
28 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
10 mm
Polycarbonate (PC)
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99