MLPS-B-3-0601-CC-2-PLP2-1000

Bivar
749-30601CC2PLP21000
MLPS-B-3-0601-CC-2-PLP2-1000

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 6 Row 1 Column, Front - 2 Mounting Plugs, 1 in. (25.4 mm)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
4,16 € 41,60 €
3,83 € 383,00 €
3,65 € 1.825,00 €
3,58 € 3.580,00 €
3,53 € 8.825,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
LED Light Pipes
Rigid Light Pipes
Panel Mount
Body Length: 1 in
Body Shape: Tubular
Brand: Bivar
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
LED Size: 3 mm
Material: Polycarbonate (PC)
Number of Elements: 6 Element
Orientation: Vertical
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99