MLPS-B-3-0303-CC-2-PLP2-313

Bivar
749-B30303CC2PLP2313
MLPS-B-3-0303-CC-2-PLP2-313

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 3 Row 3 Column, Front - 2 Mounting Plugs, 0.313 in. (7.95 mm)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,11 € 51,10 €
4,78 € 478,00 €
4,53 € 2.265,00 €
4,45 € 4.450,00 €
4,39 € 10.975,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
9 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
0.313 in
Polycarbonate (PC)
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99