MLPS-B-3-0109-C0-4-PLP1-8MM-F

Bivar
749-30109C04PLP18MMF
MLPS-B-3-0109-C0-4-PLP1-8MM-F

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 1 Row 9 Column, Rear - 4 Mounting Plugs, 0.315 in. (8 mm)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
6,54 € 65,40 €
6,18 € 618,00 €
5,87 € 2.935,00 €
5,78 € 5.780,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes
9 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
8 mm
Polycarbonate (PC)
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99