LTM2205AD

Bivar
749-LTM2205AD
LTM2205AD

Mfr.:

Description:
LED Circuit Board Indicators MOLDED, SELF-RETAININGT-1 3/4 (5mm) LED MOUNT ASSEMBLY Amber Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,546 € 5,46 €
0,388 € 38,80 €
0,357 € 178,50 €
0,345 € 345,00 €
0,335 € 837,50 €
0,326 € 1.630,00 €
0,315 € 3.150,00 €
0,311 € 7.775,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Amber
5 mm
605 nm
25 mcd
Through Hole
40 deg
20 mA
2 V
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.