LPR4-1000-2500FL

Bivar
749-LPR4-1000-2500FL
LPR4-1000-2500FL

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 4mm Flat Lens, 1.000 in. (25.4mm) Body Height, 1.500 in (38.1mm) Body Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,56 € 15,60 €
1,19 € 119,00 €
1,10 € 550,00 €
1,08 € 1.080,00 €
1,05 € 2.625,00 €
1,02 € 5.100,00 €
1,01 € 10.100,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes with LEDs
SMD/SMT
Right Angle
Round Lens, Flat Face
1.5 in
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.