LPR3-1250-0700FL

Bivar
749-LPR3-1250-0700FL
LPR3-1250-0700FL

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, 1.250 in. (31.8mm) Body Height, 2.500 in. (63.5mm) Body Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,52 € 15,20 €
1,16 € 116,00 €
1,08 € 540,00 €
1,05 € 1.050,00 €
1,02 € 2.550,00 €
1,01 € 5.050,00 €
0,98 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Rigid Light Pipes with LEDs
SMD/SMT
Right Angle
Round Lens, Flat Face
2.5 in
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.