LPR3-0800-0700D-G850

Bivar
749-LPR308070DG850
LPR3-0800-0700D-G850

Mfr.:

Description:
LED Light Pipes Green 520nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
3,43 € 34,30 €
3,24 € 324,00 €
3,02 € 1.510,00 €
2,96 € 2.960,00 €
2,92 € 7.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes with LEDs
Green
SMD/SMT
Right Angle
Round
17.8 mm
Polycarbonate (PC)
LPR
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6 mm x 20.3 mm
Moisture Sensitive: Yes
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 3.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.