LP-36 GN

Bivar
749-LP-36GN
LP-36 GN

Mfr.:

Description:
Extraction, Removal & Insertion Tools CARD EJECTOR PCB 1.13" .063

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
1,06 € 5,30 €
1,01 € 10,10 €
0,857 € 85,70 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Inserters / Extractors
Upturned Lever
Green
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 14.3 mm
Length: 28.6 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: LP-36
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.