LP-36 BE

Bivar
749-LP36-BE
LP-36 BE

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB CARD EJECTOR, BLUE

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,963 € 4,82 €
0,813 € 81,30 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Inserters / Extractors
Upturned Lever
Blue
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Circuit Board Hardware
Height: 14.3 mm
Length: 28.6 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: LP-36
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99