LP-1107 BK

Bivar
749-LP-1107BK
LP-1107 BK

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Insert/Extract .062in Nylon Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,644 € 3,22 €
0,594 € 5,94 €
0,531 € 13,28 €
0,53 € 53,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Inserters
Upturned Lever
Black
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 11.2 mm
Length: 50.8 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.4 mm
Unit Weight: 1,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.