LP-06 WE

Bivar
749-LP-06-WE
LP-06 WE

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Ejector .062in Nylon White

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
3.300
Expected 8/7/2026
2.200
Expected 9/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,574 € 2,87 €
0,542 € 5,42 €
0,504 € 12,60 €
0,483 € 24,15 €
0,462 € 46,20 €
0,429 € 85,80 €
0,414 € 207,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Circuit Board Card Ejector
White
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 17.5 mm
Length: 19.8 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.9 mm
Unit Weight: 1,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.