LP-06 NT

Bivar
749-LP-06NT
LP-06 NT

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Ejector .062in Nylon Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,789 € 7,89 €
0,723 € 18,08 €
0,697 € 34,85 €
0,669 € 66,90 €
0,619 € 123,80 €
0,598 € 299,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Circuit Board Card Ejector
Natural
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 17.5 mm
Length: 19.8 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.9 mm
Unit Weight: 1,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.