LC-1.75

Bivar
749-LC-1.75
LC-1.75

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 1.75in. Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,71 € 7,10 €
0,624 € 312,00 €
0,618 € 618,00 €
0,615 € 3.075,00 €
0,612 € 6.120,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Clear
Panel Mount
Vertical
1 mm
Round Low Profile Lens
44.45 mm
Fiber Optic
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44.45 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99