H485CRRRGD-RP

Bivar
749-H485CRRRGD-RP
H485CRRRGD-RP

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Red, Red, Red, Green, Diffused Lens, Reverse Polarity.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,14 € 11,40 €
0,894 € 89,40 €
0,835 € 417,50 €
0,795 € 795,00 €
0,752 € 1.880,00 €
0,737 € 3.685,00 €
0,717 € 7.170,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green, Red
1.8 mm
565 nm, 655 nm
5 mcd, 1 mcd
Through Hole
70 deg
20 mA
2.2 V, 2.3 V
Tray
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.