H485CHYGAD

Bivar
749-H485CHYGAD
H485CHYGAD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, HE Red, Yellow, Green, Amber, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,23 € 12,30 €
0,912 € 91,20 €
0,869 € 434,50 €
0,838 € 838,00 €
0,791 € 1.977,50 €
0,777 € 3.885,00 €
0,769 € 7.690,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Yellow, Green, Amber
1.8 mm
625 nm, 590 nm, 568 nm, 605 nm
20 mcd, 10 mcd, 20 mcd, 20 mcd
Through Hole
50 deg
20 mA
2 V, 2 V, 2.1 V, 2 V
Tray
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99