H480CYGYGD

Bivar
749-H480CYGYGD
H480CYGYGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 2x3mm Rectangular LED, Quad-Level, 1 Station, Yellow, Green, Yellow, Green, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,08 € 10,80 €
0,845 € 84,50 €
0,832 € 416,00 €
0,829 € 829,00 €
0,828 € 1.656,00 €
0,825 € 4.125,00 €
0,822 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Green
2 mm x 3 mm
590 nm, 568 nm
4 mcd, 6 mcd
Right Angle
100 deg
Diffused
20 mA
2 V, 2.1 V
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99