H455CGHGGDL

Bivar
749-H455CGHGGDL
H455CGHGGDL

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) Single Station 90 degree Quad-Level LED Holder Assembly, Green/HE Red/Green/Green, Diffused, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,32 € 13,20 €
0,989 € 98,90 €
0,912 € 456,00 €
0,894 € 894,00 €
0,869 € 2.172,50 €
0,858 € 4.290,00 €
0,839 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red, Green
T-1 (3 mm)
635 nm, 565 nm
6 mcd
Right Angle
45 deg
Diffused
2 mA
2 V, 2.2 V
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.