H400CSRD

Bivar
749-H400CSRD
H400CSRD

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) Interlocking 90 degree Quad-Level LED Assembly, Super Red, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,32 € 13,20 €
0,998 € 99,80 €
0,92 € 460,00 €
0,894 € 894,00 €
0,877 € 2.192,50 €
0,86 € 4.300,00 €
0,846 € 8.460,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
T-1 (3 mm)
660 nm
40 mcd
Right Angle
40 deg
Diffused
20 mA
1.7 V
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.