H380CYDL

Bivar
749-H380CYDL
H380CYDL

Mfr.:

Description:
LED Circuit Board Indicators Sub-Miniature (1.8mm) 90 degree Tri-Level LED Assembly, Yellow, Diffused, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,30 € 13,00 €
0,955 € 95,50 €
0,886 € 443,00 €
0,86 € 860,00 €
0,845 € 2.112,50 €
0,827 € 4.135,00 €
0,807 € 8.070,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
1.8 mm
590 nm
2 mcd
Through Hole
50 deg
2 mA
2 V
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99