H320CGDL-LP

Bivar
749-H320CGDL-LP
H320CGDL-LP

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) 90 degree Tri-Level LED Locator Pin LED Assembly, Green, Diffused, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,11 € 11,10 €
0,811 € 81,10 €
0,747 € 373,50 €
0,726 € 726,00 €
0,708 € 1.770,00 €
0,693 € 3.465,00 €
0,678 € 6.780,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green
T-1 (3 mm)
565 nm
6 mcd
Right Angle
45 deg
Diffused
2 mA
1.9 V
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99