H275CHGD

Bivar
749-H275CHGD
H275CHGD

Mfr.:

Description:
LED Circuit Board Indicators T-1 3/4 (5mm) Interlocking 90 degree Bi-Level LED Assembly, HE Red/Green, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,955 € 9,55 €
0,685 € 68,50 €
0,628 € 314,00 €
0,609 € 609,00 €
0,593 € 1.482,50 €
0,58 € 2.900,00 €
0,562 € 5.620,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red, Green
T-1 3/4 (5 mm)
635 nm, 565 nm
30 mcd, 70 mcd
Right Angle
45 deg
Diffused
20 mA
2 V, 2.2 V
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99