H275CGYD

Bivar
749-H275CGYD
H275CGYD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 5mm LED, Bi-Level, 1 Station, Green, Yellow, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,903 € 9,03 €
0,654 € 65,40 €
0,599 € 299,50 €
0,568 € 568,00 €
0,538 € 1.345,00 €
0,526 € 2.630,00 €
0,511 € 5.110,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Green
T-1 3/4 (5 mm)
585 nm, 565 nm
70 mcd
Right Angle
45 deg
Diffused
20 mA
2.1 V, 2.2 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99