H220CSRD-LP

Bivar
749-H220CSRD-LP
H220CSRD-LP

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) 90 degree Bi-Level LED Locator Pin LED Assembly, Super Red, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,783 € 7,83 €
0,544 € 54,40 €
0,501 € 250,50 €
0,485 € 485,00 €
0,471 € 1.177,50 €
0,46 € 2.300,00 €
0,445 € 4.450,00 €
0,439 € 10.975,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
T-1 (3 mm)
645 nm
40 mcd
Right Angle
40 deg
Diffused
20 mA
1.7 V
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99