H220CHDL-LP

Bivar
749-H220CHDL-LP
H220CHDL-LP

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) 90 degree Bi-Level LED Locator Pin LED Assembly, HE Red, Diffused, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,784 € 7,84 €
0,572 € 57,20 €
0,525 € 262,50 €
0,509 € 509,00 €
0,496 € 1.240,00 €
0,485 € 2.425,00 €
0,471 € 4.710,00 €
0,466 € 11.650,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
T-1 (3 mm)
625 nm
2.5 mcd
Right Angle
40 deg
Diffused
2 mA
2 V
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.