H220CGHDL-LP

Bivar
749-H220CGHDL-LP
H220CGHDL-LP

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, HE Red, Diffused Lens, Low Current, with Locator Pin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,783 € 7,83 €
0,544 € 54,40 €
0,513 € 256,50 €
0,488 € 488,00 €
0,463 € 1.157,50 €
0,453 € 2.265,00 €
0,44 € 4.400,00 €
0,435 € 10.875,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
T-1 (3 mm)
625 nm, 568 nm
2 mcd, 2.5 mcd
Right Angle
40 deg
Diffused
2 mA
2 V, 2.1 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.