H204CHGD

Bivar
749-H204CHGD
H204CHGD

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) 90 degree Bi-Level Quad-Station Array, HE Red/Green, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,40 € 24,00 €
1,75 € 175,00 €
1,72 € 4.300,00 €
1,66 € 8.300,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red, Green
T-1 (3 mm)
625 nm, 568 nm
30 mcd, 25 mcd
Right Angle
40 deg
Diffused
20 mA
2 V, 2.1 V
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541402000
ECCN:
EAR99