H200CYGDL

Bivar
749-H200CYGDL
H200CYGDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Yellow, Green, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,732 € 7,32 €
0,512 € 51,20 €
0,466 € 233,00 €
0,442 € 442,00 €
0,418 € 1.045,00 €
0,409 € 2.045,00 €
0,396 € 3.960,00 €
0,387 € 9.675,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Green
T-1 (3 mm)
585 nm, 565 nm
4 mcd, 6 mcd
Right Angle
45 deg
Diffused
2 mA
1.9 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99