H180CBC-LP

Bivar
749-H180CBC-LP
H180CBC-LP

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm 3-Lead LED, Single Level, 1 Station, Bi-Color HE Red/Green, White Diffused Lens, with Locator Pin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,571 € 5,71 €
0,496 € 248,00 €
0,493 € 493,00 €
0,491 € 1.227,50 €
0,488 € 2.440,00 €
0,487 € 4.870,00 €
0,464 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green, Red
3 mm
568 nm, 635 nm
35 mcd
Through Hole
40 deg
20 mA
2.2 V, 2 V
Brand: Bivar
Configuration: 1 Bi-Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99