H178CBWD-UCL

Bivar
749-H178CBWD-UCL
H178CBWD-UCL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 5 mm LED, Single Level, 1 Station, Blue, 430 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,81 € 18,10 €
1,40 € 140,00 €
1,22 € 610,00 €
1,16 € 1.160,00 €
1,11 € 2.775,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Blue
T-1 3/4 (5 mm)
430 nm
15 mcd
Right Angle
45 deg
White, Diffused
20 mA
4 V
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.