H178CBC

Bivar
749-H178CBC
H178CBC

Mfr.:

Description:
LED Circuit Board Indicators Rd/Gn LED Rght Ang 5mm Diffused Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
975
Expected 7/27/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,611 € 6,11 €
0,489 € 48,90 €
0,411 € 205,50 €
0,385 € 385,00 €
0,363 € 907,50 €
0,345 € 1.725,00 €
0,321 € 3.210,00 €
0,312 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
T-1 3/4 (5 mm)
635 nm, 568 nm
45 mcd
Right Angle
45 deg
White, Diffused
20 mA
2 V, 2.1 V
Tray
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.