H174CHGHGD

Bivar
749-H174CHGHGD
H174CHGHGD

Mfr.:

Description:
LED Circuit Board Indicators T-1 3/4 (5mm) 90 degree Single-Level Quad-Station Array, HE Red/Green/HE Red/Green, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,78 € 17,80 €
1,35 € 135,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,20 € 3.000,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red, Green
T-1 3/4 (5 mm)
625 nm, 568 nm
25 mcd
Right Angle
45 deg
Diffused
20 mA
2 V, 2.1 V
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99