H131CRD-140

Bivar
749-H131CRD-140
H131CRD-140

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mmmm) 90 degree Single-Level Variable C/L LED Assembly, Red, .140 (3.6mm) C/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,499 € 4,99 €
0,354 € 35,40 €
0,323 € 161,50 €
0,312 € 312,00 €
0,303 € 757,50 €
0,295 € 1.475,00 €
0,286 € 2.860,00 €
0,282 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
T-1 (3 mm)
700 nm
2 mcd
Right Angle
40 deg
Diffused
20 mA
2.1 V
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.