H131CGDL-140

Bivar
749-H131CGDL-140
H131CGDL-140

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Single Level, 1 Station, Green, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,485 € 4,85 €
0,38 € 38,00 €
0,347 € 173,50 €
0,332 € 332,00 €
0,316 € 790,00 €
0,309 € 1.545,00 €
0,30 € 3.000,00 €
0,294 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green
T-1 (3 mm)
568 nm
2 mcd
Right Angle
40 deg
Diffused
2 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99