H125CRD-LP

Bivar
749-H125CRD-LP
H125CRD-LP

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) Single-Level LED Locator Pin LED Assembly, Red, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,519 € 5,19 €
0,372 € 37,20 €
0,341 € 170,50 €
0,329 € 329,00 €
0,319 € 797,50 €
0,311 € 1.555,00 €
0,30 € 3.000,00 €
0,297 € 7.425,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
655 nm
2 mcd
Through Hole
40 deg
20 mA
2.1 V
Brand: Bivar
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.