H104CGDL

Bivar
749-H104CGDL
H104CGDL

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) Interlocking 90 degree Quad-Station Array, Green, Diffused, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,78 € 17,80 €
1,32 € 132,00 €
1,29 € 1.290,00 €
1,27 € 3.175,00 €
1,23 € 6.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green
T-1 (3 mm)
565 nm
6 mcd
Right Angle
45 deg
Diffused
2 mA
1.9 V
Brand: Bivar
Configuration: 4 Single Color LEDs, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.