H-175C

Bivar
749-H-175C
H-175C

Mfr.:

Description:
LED Mounting Hardware LED Holder 5mm Single Level Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,434 € 4,34 €
0,314 € 31,40 €
0,276 € 138,00 €
0,204 € 204,00 €
0,19 € 475,00 €
0,182 € 910,00 €
0,176 € 1.760,00 €
0,171 € 4.275,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Holders
T-1 3/4 (5 mm)
Nylon
Black
6.4 mm
Bulk
Body Shape: Square
Brand: Bivar
Outside Diameter: 5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 218 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.