GLP1-313-D-54

Bivar
749-GLP1-313-D-54
GLP1-313-D-54

Mfr.:

Description:
LED Light Pipes Press-Fit Halo Lens Size 3mm (.118in), Length 0.313 in. (7.9mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,894 € 8,94 €
0,673 € 67,30 €
0,577 € 288,50 €
0,516 € 516,00 €
0,489 € 1.222,50 €
0,47 € 2.350,00 €
0,447 € 4.470,00 €
0,445 € 11.125,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Press Fit
Vertical
3 mm x 4.06 mm
Round
7.9 mm
Polycarbonate (PC)
GLP1
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Press-Fit Halo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GLP Press-Fit Halo Light Pipes

BIVAR GLP Press-Fit Halo Light Pipes are designed to provide IP54 ingress protection without the need for additional hardware. These pipes are constructed using the polycarbonate material. The GLP light pipes operate from -40°C to 120°C temperature range and are available in flat and dome face options. These light pipes are used in applications that require protection against dust and moisture.