FLPV-SR

Bivar
749-FLPV-SR
FLPV-SR

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Super Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,792 € 7,92 €
0,586 € 58,60 €
0,556 € 278,00 €
0,527 € 527,00 €
0,495 € 1.237,50 €
0,486 € 2.430,00 €
0,472 € 4.720,00 €
0,468 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Red
Panel Mount, PCB Mount
Vertical
3 mm
Round
12.6 mm
Fiber Optic
Non Water Resistant
Tray
Brand: Bivar
Dimensions: 12.6 mm x 6.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.