FLP2DV4.5-SBC

Bivar
749-FLP2DV4.5-SBC
FLP2DV4.5-SBC

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Base Dia. Dome Lens, 4.5in. Length, 3mm LED, Super Bi-Color Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,86 € 18,60 €
1,85 € 185,00 €
1,81 € 905,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Red, Green
Panel Mount
Vertical
3 mm
Round Lens, Dome Face
114.3 mm
Fiber Optic
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 114.3 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 1.7 V, 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.