FLP25R2.0-SUR

Bivar
749-FLP25R2.0-SUR
FLP25R2.0-SUR

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7mm Lens Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,62 € 16,20 €
1,24 € 124,00 €
1,08 € 540,00 €
1,01 € 1.010,00 €
0,972 € 2.430,00 €
0,937 € 4.685,00 €
0,894 € 8.940,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Red
Panel Mount
Right Angle
Round
2 in
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8544700090
USHTS:
8541410000
ECCN:
EAR99

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.