FLP25-5.315

Bivar
749-FLP25-5.315
FLP25-5.315

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 2mm Fiber Optic Core, 7 mm Round Lens, 5.315 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
1,87 € 18,70 €
1,45 € 145,00 €
1,27 € 635,00 €
1,21 € 1.210,00 €
1,16 € 2.900,00 €
1,11 € 5.550,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Flexible Light Pipes
Panel Mount
Vertical
5.315 in
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.